Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5999B | |
|---|---|
DigiKey Part Number | 1N5999BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5999B |
Description | DIODE ZENER 9.1V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3517A | Microchip Technology | 0 | 1N3517A-ND | 2,17269 € | Direct |
| 1N4103 | Microchip Technology | 0 | 1N4103-ND | 2,15958 € | Direct |
| 1N5735B | Microchip Technology | 0 | 1N5735B-ND | 1,62297 € | Direct |
| 1N5239BE3 | Microchip Technology | 0 | 1N5239BE3MS-ND | 2,57844 € | Parametric Equivalent |
| 1N5239BE3/TR | Microchip Technology | 0 | 150-1N5239BE3/TR-ND | 2,73550 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | 3,08888 € | 827,82 € |
| Unit Price without VAT: | 3,08888 € |
|---|---|
| Unit Price with VAT: | 3,67577 € |



