Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N749A | |
|---|---|
DigiKey Part Number | 1N749AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N749A |
Description | DIODE ZENER 4.3V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 22 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N749A/TR | Microchip Technology | 0 | 150-1N749A/TR-ND | 2,05814 € | Parametric Equivalent |
| 1N749D-1E3 | Microchip Technology | 0 | 150-1N749D-1E3-ND | 4,90788 € | Parametric Equivalent |
| 1N749D-1E3/TR | Microchip Technology | 0 | 150-1N749D-1E3/TR-ND | 5,07939 € | Parametric Equivalent |
| 1N749DE3 | Microchip Technology | 0 | 150-1N749DE3-ND | 4,90788 € | Parametric Equivalent |
| 1N749DE3/TR | Microchip Technology | 0 | 150-1N749DE3/TR-ND | 5,07939 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 439 | 1,89982 € | 834,02 € |
| Unit Price without VAT: | 1,89982 € |
|---|---|
| Unit Price with VAT: | 2,26079 € |



