1N749DE3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,93024 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,10250 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,93024 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,73868 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,87119 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,46759 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,54717 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,59055 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,72312 €
Datasheet
Zener Diode 4.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N749DE3/TR

DigiKey Part Number
150-1N749DE3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N749DE3/TR
Description
DIODE ZENER 4.3V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1645,10250 €836,81 €
Manufacturers Standard Package
Unit Price without VAT:5,10250 €
Unit Price with VAT:6,07198 €