Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6638U/TR | |
|---|---|
DigiKey Part Number | 150-1N6638U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6638U/TR |
Description | DIODE STANDARD 125V 300MA D5B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4.5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 150 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-5B | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 7,09051 € | 836,68 € |
| Unit Price without VAT: | 7,09051 € |
|---|---|
| Unit Price with VAT: | 8,43771 € |


