
JANTX1N6638U | |
|---|---|
DigiKey Part Number | 1086-20007-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N6638U |
Description | DIODE STANDARD 125V 300MA D5B |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4.5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/578 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package D-5B |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 100 | 5,27790 € | 527,79 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |

