Parametric Equivalent

1N6637US | |
|---|---|
DigiKey Part Number | 1N6637US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6637US |
Description | DIODE ZENER 5.1V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N6637US Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6637US/TR | Microchip Technology | 0 | 150-1N6637US/TR-ND | 20,23830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,95420 € | 1.695,42 € |
| Unit Price without VAT: | 16,95420 € |
|---|---|
| Unit Price with VAT: | 20,17550 € |


