Zener Diode 5.1 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6637US/TR

DigiKey Part Number
150-1N6637US/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6637US/TR
Description
DIODE ZENER 5.1V 5W D5B
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
400 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
5 W
Supplier Device Package
D-5B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10020,23830 €2.023,83 €
Manufacturers Standard Package
Unit Price without VAT:20,23830 €
Unit Price with VAT:24,08358 €