Similar

1N6471 | |
|---|---|
DigiKey Part Number | 1N6471-ND |
Manufacturer | |
Manufacturer Product Number | 1N6471 |
Description | TVS DIODE 12VWM 22.6VC AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 22.6V Clamp 374A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 374A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case G, Axial |
Voltage - Breakdown (Min) 13.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 22.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP12A-HR | Littelfuse Inc. | 0 | 5KP12A-HR-ND | 14,43003 € | Similar |
| 5KP12A-HRA | Littelfuse Inc. | 0 | 5KP12A-HRA-ND | 13,70859 € | Similar |
| LCE12A | Littelfuse Inc. | 1.196 | 18-LCE12ACT-ND | 1,03000 € | Similar |
| LCE13A | Littelfuse Inc. | 0 | LCE13A-ND | 0,26833 € | Similar |
| LCE14A | Littelfuse Inc. | 878 | 18-LCE14ACT-ND | 1,03000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,53620 € | 1.053,62 € |
| Unit Price without VAT: | 10,53620 € |
|---|---|
| Unit Price with VAT: | 12,53808 € |



