
LCE14A | |
|---|---|
DigiKey Part Number | 18-LCE14ATR-ND - Tape & Reel (TR) 18-LCE14ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LCE14A |
Description | TVS DIODE 14VWM 23.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 65A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 65A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP14A | Littelfuse Inc. | 428 | 18-5KP14ACT-ND | 3,02000 € | Similar |
| SA14A | Littelfuse Inc. | 2.285 | SA14ACT-ND | 0,67000 € | Similar |
| 1.5KE15A/B | YAGEO | 245 | 13-1.5KE15A/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42330 € | 42,33 € |
| 500 | 0,32778 € | 163,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,24149 € | 289,79 € |
| 2.400 | 0,22088 € | 530,11 € |
| 3.600 | 0,21038 € | 757,37 € |
| 6.000 | 0,20036 € | 1.202,16 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

