1N646-1 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 11,29538 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 10,73061 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 56.868
Unit Price: 0,28000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 880
Unit Price: 0,38000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 13.389
Unit Price: 0,39000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28308 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 4.136
Unit Price: 0,49000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30590 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30590 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 335
Unit Price: 1,70000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,46594 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet
Diode 300 V 400mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N646-1

DigiKey Part Number
1N646-1-ND
Manufacturer
Manufacturer Product Number
1N646-1
Description
DIODE STD 300V 400MA DO204AH
Customer Reference
Detailed Description
Diode 300 V 400mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
300 V
Current - Average Rectified (Io)
400mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 nA @ 300 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5961,17903 €702,70 €
Unit Price without VAT:1,17903 €
Unit Price with VAT:1,40305 €