SAC5.0-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20809 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 880
Unit Price: 0,55000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,28308 €
Datasheet
10V Clamp 44A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 44A Ipp Tvs Diode Through Hole DO-15
Micro Commercial Components Corporate Video

SAC5.0-TP

DigiKey Part Number
SAC5.0-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC5.0-TP
Description
TVS DIODE 5VWM 10VC DO15
Customer Reference
Detailed Description
10V Clamp 44A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
7.6V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
44A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types