
1N6355 | |
|---|---|
DigiKey Part Number | 1N6355-ND |
Manufacturer | |
Manufacturer Product Number | 1N6355 |
Description | DIODE ZENER 200V 500MW B-AXIAL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±5% Through Hole B, Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package B, Axial |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 1800 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6355/TR | Microchip Technology | 0 | 150-1N6355/TR-ND | 13,68130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,50980 € | 1.350,98 € |
| Unit Price without VAT: | 13,50980 € |
|---|---|
| Unit Price with VAT: | 16,07666 € |


