1N6355/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,50980 €
Datasheet
Zener Diode 200 V 500 mW ±5% Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6355/TR

DigiKey Part Number
150-1N6355/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6355/TR
Description
DIODE ZENER 200V 500MW B-AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 500 mW ±5% Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1800 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 152 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1 A
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
B, Axial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6355Microchip Technology01N6355-ND13,50980 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10013,68130 €1.368,13 €
Manufacturers Standard Package
Unit Price without VAT:13,68130 €
Unit Price with VAT:16,28075 €