
1N6079 | |
|---|---|
DigiKey Part Number | 1N6079-ND |
Manufacturer | |
Manufacturer Product Number | 1N6079 |
Description | DIODE STANDARD 50V 2AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6079/TR | Microchip Technology | 0 | 150-1N6079/TR-ND | 30,47620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,30470 € | 3.030,47 € |
| Unit Price without VAT: | 30,30470 € |
|---|---|
| Unit Price with VAT: | 36,06259 € |


