
1N6079/TR | |
|---|---|
DigiKey Part Number | 150-1N6079/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6079/TR |
Description | DIODE STANDARD 50V 2AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package A, Axial |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 155°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 37.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6079 | Microchip Technology | 0 | 1N6079-ND | 30,30470 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,47620 € | 3.047,62 € |
| Unit Price without VAT: | 30,47620 € |
|---|---|
| Unit Price with VAT: | 36,26668 € |


