Direct
Similar
Similar
Similar
Similar
Similar
Similar

1N6068A | |
|---|---|
DigiKey Part Number | 1N6068AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6068A |
Description | TVS DIODE 145VWM 245VC DO13 |
Customer Reference | |
Detailed Description | 245V Clamp 6.1A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Discontinued at DigiKey | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 145V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 162V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 245V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6068A | Microchip Technology | 0 | 1086-15900-ND | 93,11130 € | Direct |
| 1.5KE170CA | Littelfuse Inc. | 1.175 | 1.5KE170CACT-ND | 1,33000 € | Similar |
| 1.5KE170CA-G | Comchip Technology | 0 | 641-1.5KE170CA-GTB-ND | 0,33737 € | Similar |
| 1.5KE170CA-HF | Comchip Technology | 0 | 641-1.5KE170CA-HFTB-ND | 0,33737 € | Similar |
| 1.5KE170CA/B | YAGEO | 0 | 13-1.5KE170CA/BTB-ND | 0,11212 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 17,45700 € | 1.745,70 € |
| Unit Price without VAT: | 17,45700 € |
|---|---|
| Unit Price with VAT: | 20,77383 € |






