Direct

5KP150CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP150CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP150CA/TR13 |
Description | TVS DIODE 150VWM 243VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 21A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 21A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 150V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP150CA/B | YAGEO | 564 | 13-5KP150CA/BCT-ND | 1,55000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,75951 € | 607,61 € |
| 1.600 | 0,70369 € | 1.125,90 € |
| 2.400 | 0,67526 € | 1.620,62 € |
| 4.000 | 0,65839 € | 2.633,56 € |
| Unit Price without VAT: | 0,75951 € |
|---|---|
| Unit Price with VAT: | 0,90382 € |


