Direct
Similar
Similar
Similar
Similar

1N6067A | |
|---|---|
DigiKey Part Number | 1N6067AMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6067A |
Description | TVS DIODE 128VWM 213VC DO13 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 213V Clamp 7A Ipp Tvs Diode Through Hole DO-13 (DO-202AA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 128V | Package / Case DO-202AA, DO-13, Axial |
Voltage - Breakdown (Min) 143V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 213V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JANTX1N6067A | Microchip Technology | 0 | 1086-15899-ND | 93,11130 € | Direct |
| 1.5KE150CA | Littelfuse Inc. | 7.931 | 1.5KE150CALFCT-ND | 1,33000 € | Similar |
| 1.5KE150CA-G | Comchip Technology | 0 | 1.5KE150CA-G-ND | 0,33737 € | Similar |
| 1.5KE150CA-HF | Comchip Technology | 0 | 641-1.5KE150CA-HFTB-ND | 0,33737 € | Similar |
| 1.5KE150CA/B | YAGEO | 1.751 | 13-1.5KE150CA/BCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,44650 € | 2.744,65 € |
| Unit Price without VAT: | 27,44650 € |
|---|---|
| Unit Price with VAT: | 32,66134 € |





