DO-201 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE150CA/B

DigiKey Part Number
13-1.5KE150CA/BCT-ND - Cut Tape (CT)
13-1.5KE150CA/BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE150CA/B
Description
TVS DIODE 128VWM 207VC DO201
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
207V Clamp 7.3A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
128V
Voltage - Breakdown (Min)
143V
Voltage - Clamping (Max) @ Ipp
207V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.751
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15300 €1,53 €
250,13560 €3,39 €
1000,11600 €11,60 €
2500,10672 €26,68 €
5000,10116 €50,58 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,12092 €120,92 €
2.0000,09242 €184,84 €
3.0000,08380 €251,40 €
5.0000,08018 €400,90 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €