Similar
Similar
Similar
Similar
Similar

1N5989D | |
|---|---|
DigiKey Part Number | 1N5989D-ND |
Manufacturer | |
Manufacturer Product Number | 1N5989D |
Description | DIODE ZENER 3.6V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 15 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4729A,133 | Nexperia USA Inc. | 2.618 | 1727-1N4729A,133CT-ND | 0,27000 € | Similar |
| 1N5227B | onsemi | 4.908 | 1N5227B-ND | 0,14000 € | Similar |
| 1N5227B TR PBFREE | Central Semiconductor Corp | 8.907 | 1514-1N5227BTRPBFREECT-ND | 0,42000 € | Similar |
| 1N5227BTR | onsemi | 19.775 | 1N5227BTRFSCT-ND | 0,14000 € | Similar |
| 1N5227C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5227C-TAP-ND | 0,08689 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 182 | 4,52863 € | 824,21 € |
| Unit Price without VAT: | 4,52863 € |
|---|---|
| Unit Price with VAT: | 5,38907 € |





