Similar

1N5937B | |
|---|---|
DigiKey Part Number | 1N5937BMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N5937B |
Description | DIODE ZENER 33V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.25 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 25.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 33 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5937BRLG | onsemi | 9.673 | 1N5937BRLGOSCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 278 | 2,99486 € | 832,57 € |
| Unit Price without VAT: | 2,99486 € |
|---|---|
| Unit Price with VAT: | 3,56388 € |


