Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

1N5929PE3/TR8 | |
|---|---|
DigiKey Part Number | 1N5929PE3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5929PE3/TR8 |
Description | DIODE ZENER 15V 1.5W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±20% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 11.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 9 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4469 | Microchip Technology | 0 | 1086-15210-ND | 4,92000 € | Parametric Equivalent |
| JAN1N4469C | Microchip Technology | 0 | 1086-17764-ND | 13,69450 € | Parametric Equivalent |
| JAN1N4469D | Microchip Technology | 0 | 1086-17770-ND | 17,12470 € | Parametric Equivalent |
| JANTX1N4469 | Microchip Technology | 139 | 1086-1009-ND | 5,43000 € | Parametric Equivalent |
| JANTX1N4469/TR | Microchip Technology | 0 | 150-JANTX1N4469/TR-ND | 6,10842 € | Parametric Equivalent |





