1N5929PE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,88000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,58580 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 16,98880 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 15
Unit Price: 5,39000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,05991 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,01250 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,78190 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,60360 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 34,48810 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 15.170
Unit Price: 0,11898 €
Datasheet

Similar


onsemi
In Stock: 8.287
Unit Price: 0,48000 €
Datasheet
Zener Diode 15 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5929PE3/TR12

DigiKey Part Number
1N5929PE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5929PE3/TR12
Description
DIODE ZENER 15V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 15 V 1.5 W ±20% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.5 W
Base Product Number
Impedance (Max) (Zzt)
9 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N4469Microchip Technology01086-15210-ND4,88000 €Parametric Equivalent
JAN1N4469CMicrochip Technology01086-17764-ND13,58580 €Parametric Equivalent
JAN1N4469DMicrochip Technology01086-17770-ND16,98880 €Parametric Equivalent
JANTX1N4469Microchip Technology151086-1009-ND5,39000 €Parametric Equivalent
JANTX1N4469/TRMicrochip Technology0150-JANTX1N4469/TR-ND6,05991 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types