Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5924A | |
|---|---|
DigiKey Part Number | 1N5924A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5924A |
Description | DIODE ZENER 9.1V 1.25W DO204AL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.25 W ±10% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.25 W | Base Product Number |
Impedance (Max) (Zzt) 4 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4464 | Microchip Technology | 0 | 1N4464MS-ND | 6,17776 € | Parametric Equivalent |
| 1N4464C | Microchip Technology | 0 | 150-1N4464C-ND | 15,44440 € | Parametric Equivalent |
| 1N4464D | Microchip Technology | 0 | 150-1N4464D-ND | 19,31860 € | Parametric Equivalent |
| 1N5924B | Microchip Technology | 0 | 1N5924BMS-ND | 2,64387 € | Parametric Equivalent |
| 1N5924C | Microchip Technology | 0 | 1N5924C-ND | 5,26159 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 313 | 2,64387 € | 827,53 € |
| Unit Price without VAT: | 2,64387 € |
|---|---|
| Unit Price with VAT: | 3,14621 € |





