Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANS1N4464/TR | |
|---|---|
DigiKey Part Number | 150-JANS1N4464/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANS1N4464/TR |
Description | DIODE ZENER 9.1V 1.5W DO41 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 300 nA @ 5.46 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/406 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 4 Ohms | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4464 | Microchip Technology | 0 | 1N4464MS-ND | 6,22716 € | Parametric Equivalent |
| 1N4464C | Microchip Technology | 0 | 150-1N4464C-ND | 15,56800 € | Parametric Equivalent |
| 1N4464D | Microchip Technology | 0 | 150-1N4464D-ND | 19,47310 € | Parametric Equivalent |
| JANS1N4464 | Microchip Technology | 0 | JANS1N4464-ND | 73,76300 € | Parametric Equivalent |
| JANS1N4464C | Microchip Technology | 0 | JANS1N4464C-ND | 182,15820 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 73,89500 € | 3.694,75 € |
| Unit Price without VAT: | 73,89500 € |
|---|---|
| Unit Price with VAT: | 87,93505 € |




