
1N5805 | |
|---|---|
DigiKey Part Number | 1N5805-ND |
Manufacturer | |
Manufacturer Product Number | 1N5805 |
Description | DIODE STANDARD 125V 1A AXIAL |
Customer Reference | |
Detailed Description | Diode 125 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 125 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 875 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 125 V | |
Capacitance @ Vr, F | 25pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | A, Axial | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 4,48592 € | 538,31 € |
| Unit Price without VAT: | 4,48592 € |
|---|---|
| Unit Price with VAT: | 5,33824 € |


