
1N5805/TR | |
|---|---|
DigiKey Part Number | 150-1N5805/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5805/TR |
Description | DIODE STANDARD 125V 1A AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 1A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 125 V |
Part Status Active | Capacitance @ Vr, F 25pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 125 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 875 mV @ 1 A | Operating Temperature - Junction -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 5,10451 € | 826,93 € |
| Unit Price without VAT: | 5,10451 € |
|---|---|
| Unit Price with VAT: | 6,07437 € |

