1N5774 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 134
Unit Price: 263,77000 €
Datasheet
Image for 1N5774 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5774

DigiKey Part Number
1N5774-ND
Manufacturer
Manufacturer Product Number
1N5774
Description
DIODE ARRAY GP 60V 14CFLATPACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode Array 8 Independent 60 V 300mA (DC) Surface Mount 14-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
8 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
300mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
20 ns
Current - Reverse Leakage @ Vr
100 nA @ 40 V
Operating Temperature - Junction
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-CFlatPack
Supplier Device Package
14-CFlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100191,32940 €19.132,94 €
Unit Price without VAT:191,32940 €
Unit Price with VAT:227,68199 €