
JANTX1N5774 | |
|---|---|
DigiKey Part Number | 1088-1002-ND |
Manufacturer | |
Manufacturer Product Number | JANTX1N5774 |
Description | DIODE ARRAY GP 60V 14CFLATPACK |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 60 V 300mA (DC) Surface Mount 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 8 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 300mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 20 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 40 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Military | |
Qualification | MIL-PRF-19500/474 | |
Mounting Type | Surface Mount | |
Package / Case | 14-CFlatPack | |
Supplier Device Package | 14-CFlatPack | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,77000 € | 263,77 € |
| 10 | 241,54900 € | 2.415,49 € |
| Unit Price without VAT: | 263,77000 € |
|---|---|
| Unit Price with VAT: | 313,88630 € |

