1N5535 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 11.475
Unit Price: 0,17000 €
Datasheet

Similar


onsemi
In Stock: 4.883
Unit Price: 0,19000 €
Datasheet
Zener Diode 15 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5535

DigiKey Part Number
150-1N5535-ND
Manufacturer
Manufacturer Product Number
1N5535
Description
DIODE ZENER 15V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±20% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 12.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±20%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX79C15-T50Aonsemi11.475BZX79C15-T50ACT-ND0,17000 €Similar
BZX79C15-T50Ronsemi4.883BZX79C15-T50RCT-ND0,19000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5271,59638 €841,29 €
Unit Price without VAT:1,59638 €
Unit Price with VAT:1,89969 €