
2N3765UA | |
|---|---|
DigiKey Part Number | 150-2N3765UA-ND |
Manufacturer | |
Manufacturer Product Number | 2N3765UA |
Description | TRANS PNP 60V 1.5A UA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 1.5 A 500 mW Surface Mount UA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 900mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 1.5A, 5V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | UA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 53,63270 € | 5.363,27 € |
| Unit Price without VAT: | 53,63270 € |
|---|---|
| Unit Price with VAT: | 63,82291 € |

