1N5373AE3/TR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08021 €
Datasheet

Similar


onsemi
In Stock: 1.025
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 7.032
Unit Price: 0,51000 €
Datasheet
Zener Diode 68 V 5 W ±10% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5373AE3/TR8

DigiKey Part Number
1N5373AE3/TR8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5373AE3/TR8
Description
DIODE ZENER 68V 5W T18
Customer Reference
Detailed Description
Zener Diode 68 V 5 W ±10% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 49 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
T-18
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
44 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5266C-TAPVishay General Semiconductor - Diodes Division01N5266C-TAP-ND0,08021 €Similar
1N5373BGonsemi1.0251N5373BGOS-ND0,62000 €Similar
1N5373BRLGonsemi7.0321N5373BRLGOSCT-ND0,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types