Similar
Similar

1N5373/TR8 | |
|---|---|
DigiKey Part Number | 1N5373/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5373/TR8 |
Description | DIODE ZENER 68V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 68 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 49 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 44 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5266C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5266C-TAP-ND | 0,08021 € | Similar |
| 1N5373BG | onsemi | 1.025 | 1N5373BGOS-ND | 0,62000 € | Similar |
| 1N5373BRLG | onsemi | 7.032 | 1N5373BRLGOSCT-ND | 0,51000 € | Similar |



