
1N5355B/TR12 | |
|---|---|
DigiKey Part Number | 150-1N5355B/TR12TR-ND - Tape & Reel (TR) 150-1N5355B/TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5355B/TR12 |
Description | DIODE ZENER 18V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 5 W ±5% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5355B/TR12 | Microchip Technology | 2.397 | 150-1N5355B/TR12CT-ND | 2,13000 € | Parametric Equivalent |
| 1N5355BG | onsemi | 13.037 | 1N5355BGOS-ND | 0,63000 € | Direct |
| 1N5248C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5248C-TAP-ND | 0,07958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 100 | 1,98030 € | 198,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,98027 € | 5.940,81 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |

