Similar
Similar

1N5354E3/TR8 | |
|---|---|
DigiKey Part Number | 1N5354E3/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5354E3/TR8 |
Description | DIODE ZENER 17V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 17 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 12.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5247C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5247C-TAP-ND | 0,07958 € | Similar |
| 1N5354BG | onsemi | 1.998 | 1N5354BGOS-ND | 0,63000 € | Similar |
| 1N5354BRLG | onsemi | 14.726 | 1N5354BRLGOSCT-ND | 0,68000 € | Similar |



