
1N5354BRLG | |
|---|---|
DigiKey Part Number | 1N5354BRLGOSTR-ND - Tape & Reel (TR) 1N5354BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5354BRLG |
Description | DIODE ZENER 17V 5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5354BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 2.5 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 12.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42400 € | 4,24 € |
| 100 | 0,27340 € | 27,34 € |
| 500 | 0,20818 € | 104,09 € |
| 1.000 | 0,18712 € | 187,12 € |
| 2.000 | 0,16939 € | 338,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14303 € | 572,12 € |
| 8.000 | 0,13141 € | 1.051,28 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

