1N5354B/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


onsemi
In Stock: 2.253
Unit Price: 0,64000 €
Datasheet

Upgrade


onsemi
In Stock: 14.738
Unit Price: 0,69000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07136 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.848
Unit Price: 0,50000 €
Datasheet
Zener Diode 17 V 5 W ±5% Through Hole T-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5354B/TR12

DigiKey Part Number
1N5354B/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5354B/TR12
Description
DIODE ZENER 17V 5W T18
Customer Reference
Detailed Description
Zener Diode 17 V 5 W ±5% Through Hole T-18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
T-18
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types