Parametric Equivalent
Similar
Similar

1N5352A/TR12 | |
|---|---|
DigiKey Part Number | 1N5352A/TR12-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5352A/TR12 |
Description | DIODE ZENER 15V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 15 V 5 W ±10% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 10.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5352B/TR12 | Microchip Technology | 2.771 | 150-1N5352B/TR12CT-ND | 2,13000 € | Parametric Equivalent |
| 1N5245C-TR | Vishay General Semiconductor - Diodes Division | 0 | 1N5245C-TR-ND | 0,07047 € | Similar |
| 1N5352BG | onsemi | 10.217 | 1N5352BGOS-ND | 0,63000 € | Similar |
| 1N5352BRLG | onsemi | 3.290 | 1N5352BRLGOSCT-ND | 0,68000 € | Similar |




