Parametric Equivalent
Similar
Similar

1N5349E3/TR13 | |
|---|---|
DigiKey Part Number | 1N5349E3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5349E3/TR13 |
Description | DIODE ZENER 12V 5W T18 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 5 W ±20% Through Hole T-18 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 8.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±20% | Supplier Device Package T-18 |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 2.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5349B | Microchip Technology | 7.125 | 1N5349BMSCT-ND | 41,07000 € | Parametric Equivalent |
| 1N5349B/TR8 | Microchip Technology | 990 | 150-1N5349B/TR8CT-ND | 41,07000 € | Parametric Equivalent |
| 1N5349BG | onsemi | 25.669 | 1N5349BGOS-ND | 12,11000 € | Similar |
| 1N5349BRLG | onsemi | 5.734 | 1N5349BRLGOSCT-ND | 12,27000 € | Similar |
| 1N5927BG | onsemi | 22.378 | 1N5927BGOS-ND | 11,29000 € | Similar |




