Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5281A | |
|---|---|
DigiKey Part Number | 1N5281A-ND |
Manufacturer | |
Manufacturer Product Number | 1N5281A |
Description | DIODE ZENER 200V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 144 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 2500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5281 | Microchip Technology | 0 | 150-1N5281-ND | 2,72240 € | Parametric Equivalent |
| 1N5281/TR | Microchip Technology | 0 | 150-1N5281/TR-ND | 2,87948 € | Parametric Equivalent |
| 1N5281A/TR | Microchip Technology | 0 | 150-1N5281A/TR-ND | 3,40300 € | Parametric Equivalent |
| 1N5281B-1 | Microchip Technology | 0 | 150-1N5281B-1-ND | 3,18050 € | Parametric Equivalent |
| 1N5281BE3 | Microchip Technology | 0 | 150-1N5281BE3-ND | 3,04959 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 3,24594 € | 830,96 € |
| Unit Price without VAT: | 3,24594 € |
|---|---|
| Unit Price with VAT: | 3,86267 € |


