Parametric Equivalent

1N5281BE3/TR | |
|---|---|
DigiKey Part Number | 150-1N5281BE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N5281BE3/TR |
Description | DIODE ZENER 200V 500MW DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2500 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 152 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5281 | Microchip Technology | 0 | 150-1N5281-ND | 2,74418 € | Parametric Equivalent |
| 1N5281/TR | Microchip Technology | 0 | 150-1N5281/TR-ND | 2,90252 € | Parametric Equivalent |
| 1N5281B-1 | Microchip Technology | 0 | 150-1N5281B-1-ND | 3,20597 € | Parametric Equivalent |
| 1N5281BE3 | Microchip Technology | 0 | 150-1N5281BE3-ND | 3,07402 € | Parametric Equivalent |
| 1N992B-1 | Microchip Technology | 0 | 150-1N992B-1-ND | 9,05050 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 257 | 3,28510 € | 844,27 € |
| Unit Price without VAT: | 3,28510 € |
|---|---|
| Unit Price with VAT: | 3,90927 € |


