Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5276B-1 | |
|---|---|
DigiKey Part Number | 150-1N5276B-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N5276B-1 |
Description | DIODE ZENER 150V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 150 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1500 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 114 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 304 | 2,33224 € | 709,00 € |
| Unit Price without VAT: | 2,33224 € |
|---|---|
| Unit Price with VAT: | 2,77537 € |


