Zener Diode 150 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5276B-1E3

DigiKey Part Number
150-1N5276B-1E3-ND
Manufacturer
Manufacturer Product Number
1N5276B-1E3
Description
DIODE ZENER 150V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 114 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,46000 €2,46 €
1002,28620 €228,62 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €