Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N5247 | |
|---|---|
DigiKey Part Number | 150-1N5247-ND |
Manufacturer | |
Manufacturer Product Number | 1N5247 |
Description | DIODE ZENER 17V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 19 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 12.4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5247/TR | Microchip Technology | 0 | 150-1N5247/TR-ND | 2,98415 € | Parametric Equivalent |
| 1N5247B | Microchip Technology | 0 | 1N5247BMS-ND | 3,10000 € | Parametric Equivalent |
| 1N5247B/TR | Microchip Technology | 0 | 150-1N5247B/TR-ND | 3,58626 € | Parametric Equivalent |
| 1N5247CE3 | Microchip Technology | 0 | 150-1N5247CE3-ND | 6,81909 € | Parametric Equivalent |
| 1N5247CE3/TR | Microchip Technology | 0 | 150-1N5247CE3/TR-ND | 6,98924 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 293 | 2,81399 € | 824,50 € |
| Unit Price without VAT: | 2,81399 € |
|---|---|
| Unit Price with VAT: | 3,34865 € |




