1N5247/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,81399 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,10000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,58626 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,81909 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,98924 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04812 €
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03413 €

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,03289 €
Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5247/TR

DigiKey Part Number
150-1N5247/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5247/TR
Description
DIODE ZENER 17V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
19 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 12.4 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C (TJ)
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-204AH (DO-35)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5247Microchip Technology0150-1N5247-ND2,81399 €Parametric Equivalent
1N5247BMicrochip Technology01N5247BMS-ND3,10000 €Parametric Equivalent
1N5247B/TRMicrochip Technology0150-1N5247B/TR-ND3,58626 €Parametric Equivalent
1N5247CE3Microchip Technology0150-1N5247CE3-ND6,81909 €Parametric Equivalent
1N5247CE3/TRMicrochip Technology0150-1N5247CE3/TR-ND6,98924 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2772,98415 €826,61 €
Manufacturers Standard Package
Unit Price without VAT:2,98415 €
Unit Price with VAT:3,55114 €