Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4993US/TR | |
|---|---|
DigiKey Part Number | 150-1N4993US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4993US/TR |
Description | DIODE ZENER 300V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 300 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 950 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 228 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4993US | Microchip Technology | 0 | 1N4993US-ND | 14,25330 € | Parametric Equivalent |
| JAN1N4993CUS | Microchip Technology | 0 | JAN1N4993CUS-ND | 32,59030 € | Parametric Equivalent |
| JAN1N4993CUS/TR | Microchip Technology | 0 | 150-JAN1N4993CUS/TR-ND | 32,72120 € | Parametric Equivalent |
| JAN1N4993DUS | Microchip Technology | 0 | JAN1N4993DUS-ND | 40,74440 € | Parametric Equivalent |
| JAN1N4993DUS/TR | Microchip Technology | 0 | 150-JAN1N4993DUS/TR-ND | 40,87530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,41040 € | 1.441,04 € |
| Unit Price without VAT: | 14,41040 € |
|---|---|
| Unit Price with VAT: | 17,14838 € |



