Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4993CUS | |
|---|---|
DigiKey Part Number | JAN1N4993CUS-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4993CUS |
Description | DIODE ZENER 300V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 300 V 5 W ±2% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 228 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/356 |
Tolerance ±2% | Mounting Type Surface Mount |
Power - Max 5 W | Package / Case |
Impedance (Max) (Zzt) 950 Ohms | Supplier Device Package D-5B |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4993CUS/TR | Microchip Technology | 0 | 150-JAN1N4993CUS/TR-ND | 32,98300 € | Parametric Equivalent |
| JAN1N4993DUS | Microchip Technology | 0 | JAN1N4993DUS-ND | 41,07040 € | Parametric Equivalent |
| JAN1N4993DUS/TR | Microchip Technology | 0 | 150-JAN1N4993DUS/TR-ND | 41,20230 € | Parametric Equivalent |
| JANS1N4993CUS | Microchip Technology | 0 | JANS1N4993CUS-ND | 235,72260 € | Parametric Equivalent |
| JANS1N4993CUS/TR | Microchip Technology | 0 | 150-JANS1N4993CUS/TR-ND | 235,85440 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,85100 € | 3.285,10 € |
| Unit Price without VAT: | 32,85100 € |
|---|---|
| Unit Price with VAT: | 39,09269 € |



