Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

1N4989US | |
|---|---|
DigiKey Part Number | 1N4989US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4989US |
Description | DIODE ZENER 200V 5W D5B |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±5% Surface Mount D-5B |
Datasheet | Datasheet |
EDA/CAD Models | 1N4989US Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 152 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5B |
Power - Max 5 W | Base Product Number |
Impedance (Max) (Zzt) 500 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4989CUS | Microchip Technology | 0 | 1086-18745-ND | 30,66630 € | Parametric Equivalent |
| JAN1N4989DUS | Microchip Technology | 0 | 1086-18749-ND | 38,33610 € | Parametric Equivalent |
| JAN1N4989US | Microchip Technology | 0 | 1086-2083-ND | 11,57020 € | Parametric Equivalent |
| JANTX1N4989CUS | Microchip Technology | 0 | 150-JANTX1N4989CUS-ND | 21,46510 € | Parametric Equivalent |
| JANTX1N4989DUS | Microchip Technology | 0 | 150-JANTX1N4989DUS-ND | 26,83130 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,54440 € | 954,44 € |
| Unit Price without VAT: | 9,54440 € |
|---|---|
| Unit Price with VAT: | 11,35784 € |



