Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JAN1N4989CUS | |
|---|---|
DigiKey Part Number | 1086-18745-ND |
Manufacturer | |
Manufacturer Product Number | JAN1N4989CUS |
Description | DIODE ZENER 200V 5W D5B |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 5 W ±2% Surface Mount D-5B |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Grade Military |
Part Status Active | Qualification MIL-PRF-19500/356 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 5 W | Supplier Device Package D-5B |
Impedance (Max) (Zzt) 500 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 152 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N4989DUS | Microchip Technology | 0 | 1086-18749-ND | 38,64280 € | Parametric Equivalent |
| JANTX1N4989CUS | Microchip Technology | 0 | 150-JANTX1N4989CUS-ND | 21,63680 € | Parametric Equivalent |
| JANTX1N4989DUS | Microchip Technology | 0 | 150-JANTX1N4989DUS-ND | 27,04600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 30,91160 € | 3.091,16 € |
| Unit Price without VAT: | 30,91160 € |
|---|---|
| Unit Price with VAT: | 36,78480 € |


