
1N4928A | |
|---|---|
DigiKey Part Number | 1N4928A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4928A |
Description | DIODE ZENER 19.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.2 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 75 Ohms |
Mfr | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4916A | Microchip Technology | 0 | 1N4916A-ND | 36,76550 € | Direct |
| 1N4917A | Microchip Technology | 0 | 1N4917A-ND | 91,90720 € | Direct |
| 1N4918A | Microchip Technology | 0 | 1N4918A-ND | 79,94430 € | Direct |
| 1N4919A | Microchip Technology | 0 | 1N4919A-ND | 26,08530 € | Direct |
| 1N4920A | Microchip Technology | 0 | 1N4920A-ND | 62,64140 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 56,04480 € | 5.604,48 € |
| Unit Price without VAT: | 56,04480 € |
|---|---|
| Unit Price with VAT: | 66,69331 € |


